LQM21PN2R2MGHL
![MURATA MURATA](https://www.rutronik24.com/images/logos/murata_medium.png)
![No image available](https://www.rutronik24.com/pim/01P_default.png)
Description:
LQM21PN 2,2uH 450mA 20% MLT
Supplier:
MURATA
Matchcode:
INDC2,2U0805
Rutronik No.:
IND20269
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
- Inductance
- 2,2 µH
- Mounting
- SMD
- Design size
- 0805 Inch
- Current rated
- 450 mA
- Technology
- MULTILAYER
- Current sat.
- 1300 mA
- R(DC)max.
- 0,156 Ohm
- Test frequency
- 1 MHz
- Length
- 2 mm
- Width
- 1,4 mm
- Height
- 1 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- SFR
- 40 MHz
- Weight
- 0,012 g
- Series
- LQM
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.