LQM21PH4R7MGE


Description:
LQM21PH 4,7uH 0,67A 20%
Supplier:
MURATA
Matchcode:
INDC4,7U0805
Rutronik No.:
IND21417
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 4.7 µH
- Mounting
- SMD
- Design size
- 0805 Inch
- Current rated
- 670 mA
- Tolerance
- 20 %
- Technology
- MULTILAYER
- Current sat.
- 400 mA
- R(DC)max.
- 0.54 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- T(A)min
- -55 °C
- T(A)max
- 150 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.