LQM21DN100N00D


image shown is a representation only
Description:
LQM21DN OBSOLETE LTB:31March25
Supplier:
MURATA
Matchcode:
INDC10U0805
Rutronik No.:
IND11799
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 10 µH
- Mounting
- SMD
- Design size
- 0805 Inch
- Current rated
- 15 mA
- Tolerance
- 30 %
- Technology
- MULTILAYER
- R(DC)max.
- 0.5 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- SFR
- 24 MHz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.