LQM21DH101M70L
Description:
LQM21DH 100uH 20mA 20% MLT
Supplier:
MURATA
Matchcode:
INDC100U0805
Rutronik No.:
IND22097
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 100 µH
- Mounting
- SMD
- Design size
- 0805 Inch
- Current rated
- 20 mA
- Tolerance
- 20 %
- Technology
- MULTILAYER
- Current sat.
- 140 mA
- R(DC)max.
- 4.095 Ohm
- Test frequency
- 1 MHz
- T(A)min
- -55 °C
- T(A)max
- 150 °C
- Weight
- 0.016 g
- Series
- LQM21D
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.