LQM18PN3R3MFRL
![MURATA MURATA](https://www.rutronik24.com/images/logos/murata_medium.png)
![No image available](https://www.rutronik24.com/pim/01P_default.png)
Description:
LQM18PN 3,3uH 700mA 20% MLT
Supplier:
MURATA
Matchcode:
INDC3,3U0603
Rutronik No.:
IND17547
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 3,3 µH
- Mounting
- SMD
- Design size
- 0603 Inch
- Current rated
- 700 mA
- Tolerance
- 20 %
- Technology
- MULTILAYER
- R(DC)max.
- 0,438 Ohm
- Test frequency
- 1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Width
- 0,8 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- SFR
- 100 MHz
- Series
- LQM18PN
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.