LQM18PN1R0MFHD
Description:
LQM18PN 1,0uH 700mA 20% MLT
Supplier:
MURATA
Matchcode:
INDC1,0U0603
Rutronik No.:
IND20362
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 1 µH
- Mounting
- SMD
- Design size
- 0603 Inch
- Current rated
- 1450 mA
- Tolerance
- 20 %
- Technology
- MULTILAYER
- Current sat.
- 700 mA
- R(DC)typ.
- 0.13 Ohm
- Test frequency
- 1 MHz
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.