LQM18PH2R2MFRL


Description:
LQM18PH 2,2uH 150mA 20% MLT
Supplier:
MURATA
Matchcode:
INDC2,2U0603
Rutronik No.:
IND22700
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
- Inductance
- 2.2 µH
- Mounting
- SMD
- Design size
- 0603 Inch
- Current rated
- 150 mA
- Tolerance
- 20 %
- Current sat.
- 150 mA
- R(DC)typ.
- 0.3 Ohm
- R(DC)max.
- 0.375 Ohm
- T(A)min
- -55 °C
- T(A)max
- 150 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.