LQH66SN471M03L


image shown is a representation only
Description:
LQH66SN 470uH 240mA 20% WWT
Supplier:
MURATA
Matchcode:
INDC470U20%
Rutronik No.:
IND15219
Unit Pack:
350
MOQ:
350
Packaging:
REEL
- Inductance
- 470 µH
- Mounting
- SMD
- Current rated
- 240 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)typ.
- 2,2 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 6,3 mm
- Width
- 6,3 mm
- Height
- 4,7 mm
- T(A)min
- -40 °C
- T(A)max
- 80 °C
- SFR
- 2,5 MHz
- Series
- LQH66SN
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.