LQH5BPN3R3NT0L


Description:
LQH5BPN 3,3uH 3500mA 30% WWT
Supplier:
MURATA
Matchcode:
INDC3,3U2020
Rutronik No.:
IND17732
Unit Pack:
500
MOQ:
500
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 3.3 µH
- Mounting
- SMD
- Design size
- 2020 Inch
- Current rated
- 3500 mA
- Tolerance
- 30 %
- Technology
- WIREWOUND
- R(DC)max.
- 0.044 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- SFR
- 40 MHz
- Weight
- 0.35 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.