LQH55DN100M03L

Best Choice

image shown is a representation only
Description:
LQH55DN 10uH 1700mA 20% WWT
Supplier:
MURATA
Matchcode:
INDC10U2220
Rutronik No.:
IND6533
Unit Pack:
350
MOQ:
350
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 10 µH
- Mounting
- SMD
- Design size
- 2220 Inch
- Current rated
- 1700 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0.093 Ohm
- Test frequency
- 0.01 MHz
- Design
- FERRITE
- Length
- 5.7 mm
- Width
- 5 mm
- Height
- 4.7 mm
- T(A)min
- -25 °C
- T(A)max
- 80 °C
- SFR
- 20 MHz
- Series
- LQH55DN
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.