LQH43PN1R0N26L
image shown is a representation only
Description:
LQH43PN 1,0uH 3400mA 30% WWT
Supplier:
MURATA
Matchcode:
INDC1,0U1812
Rutronik No.:
IND12598
Unit Pack:
500
MOQ:
500
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 1 µH
- Mounting
- SMD
- Design size
- 1812 Inch
- Current rated
- 3300 mA
- Tolerance
- 30 %
- Technology
- WIREWOUND
- Current sat.
- 3400 mA
- R(DC)typ.
- 0.026 Ohm
- Test frequency
- 1 MHz
- Design
- FERRITE
- Length
- 4.5 mm
- Width
- 3.2 mm
- Height
- 2.6 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- SFR
- 100 MHz
- Weight
- 0.13 g
- Series
- LQH43CN
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.