LQH43PB6R8M26L


Description:
LQH43PB 6,8uH 1200mA 20% WWT
Supplier:
MURATA
Matchcode:
INDC6,8U1812
Rutronik No.:
IND18971
Unit Pack:
500
MOQ:
500
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 6,8 µH
- Mounting
- SMD
- Design size
- 1812 Inch
- Current rated
- 1400 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 1200 mA
- R(DC)typ.
- 0,098 Ohm
- R(DC)max.
- 0,1176 Ohm
- Test frequency
- 1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 4,5 mm
- Width
- 3,2 mm
- Height
- 2,6 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- SFR
- 30 MHz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.