LQH43NH102J03L
Description:
LQH43HN 1000uH 45mA 5% WWT
Supplier:
MURATA
Matchcode:
INDC1000U1812
Rutronik No.:
IND20336
Unit Pack:
500
MOQ:
500
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 1000 µH
- Mounting
- SMD
- Design size
- 1812 Inch
- Current rated
- 45 mA
- Tolerance
- 5 %
- Technology
- WIREWOUND
- R(DC)max.
- 18,6 Ohm
- Test frequency
- 0,1 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Length
- 4,5 mm
- Width
- 3,2 mm
- Height
- 2,6 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- SFR
- 2 MHz
- Quality
- 40
- Weight
- 0,13 g
- Series
- LQH43NH
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.