LQH3NPN1R0MMEL
Description:
LQH3NPN 1,0uH 2350mA 20% WWT
Supplier:
MURATA
Matchcode:
INDC1,0U3030
Rutronik No.:
IND19644
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 1 µH
- Mounting
- SMD
- Design size
- 3030 Inch
- Current rated
- 3000 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 2350 mA
- R(DC)max.
- 0.03 Ohm
- Test frequency
- 1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 3 mm
- Width
- 3 mm
- Height
- 1.4 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.