LQH32PN1R5NN0L


image shown is a representation only
Description:
LQH32PN 1,5uH 1750mA 30% WWT
Supplier:
MURATA
Matchcode:
INDC1,5U1210
Rutronik No.:
IND12566
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 1,5 µH
- Mounting
- SMD
- Design size
- 1210 Inch
- Current rated
- 1750 mA
- Tolerance
- 30 %
- Technology
- WIREWOUND
- Current sat.
- 1750 mA
- R(DC)typ.
- 0,057 Ohm
- Design
- FERRITE
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Weight
- 0,077 g
- Series
- LQH32P
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.