LQH32PB6R8NNCL


image shown is a representation only
Description:
LQH32PB 6,8uH 1300mA 30% WWT
Supplier:
MURATA
Matchcode:
INDC6,8U1210
Rutronik No.:
IND16659
Unit Pack:
2000
MOQ:
10000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 6.8 µH
- Mounting
- SMD
- Design size
- 1210 Inch
- Current rated
- 1300 mA
- Tolerance
- 30 %
- Technology
- WIREWOUND
- Current sat.
- 550 mA
- R(DC)typ.
- 0.22 Ohm
- Design
- FERRITE
- Length
- 3.2 mm
- Width
- 2.5 mm
- Height
- 1.55 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- SFR
- 40 MHz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.