LQH32CN2R2M23K


image shown is a representation only
Description:
LQH32CN 2,2uH 600mA 20% WWT
Supplier:
MURATA
Matchcode:
INDC2,2U1210
Rutronik No.:
IND22728
Unit Pack:
7500
MOQ:
7500
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 2.2 µH
- Mounting
- SMD
- Design size
- 1210 Inch
- Current rated
- 600 mA
- Technology
- WIREWOUND
- Test frequency
- 1 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Length
- 3.2 mm
- Width
- 2.5 mm
- Height
- 2 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- SFR
- 64 MHz
- Weight
- 0.06 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.