LQH31MN101K03L


image shown is a representation only
Description:
LQH31MN OBSOLETE LTB: 29Mrch24
Supplier:
MURATA
Matchcode:
INDC100U1206
Rutronik No.:
IND10788
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 100 µH
- Mounting
- SMD
- Design size
- 1206 Inch
- Current rated
- 45 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)typ.
- 12 Ohm
- Test frequency
- 2.5 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Length
- 3.2 mm
- Width
- 1.6 mm
- Height
- 1.8 mm
- T(A)min
- -25 °C
- T(A)max
- 85 °C
- SFR
- 7 MHz
- Quality
- 40
- Series
- LQH31MN
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.