LQG18HH6N8J00D


Description:
LQG18HH 0,0068uH 800mA 5% MLT
Supplier:
MURATA
Matchcode:
INDC0,0068U0603
Rutronik No.:
IND16984
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 0.0068 µH
- Mounting
- SMD
- Design size
- 0603 Inch
- Current rated
- 800 mA
- Tolerance
- 5 %
- Technology
- MULTILAYER
- R(DC)max.
- 0.18 Ohm
- Test frequency
- 100 MHz
- Enclosure type
- UNSHIELDED
- Length
- 1.6 mm
- Width
- 0.8 mm
- Height
- 0.8 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 2800 MHz
- Quality
- 12
- Weight
- 0.003 g
- Series
- LQG18HH
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.