LQG15HN82NJ02D
![MURATA MURATA](https://www.rutronik24.com/images/logos/murata_medium.png)
![MURATA LQG15HN82NJ02D](https://www.rutronik24.com/pim/supplier/murata/medium/murata-lqg15hn82nj02d.jpg)
image shown is a representation only
Description:
LQG15HN 0,082uH 150mA 5% MLT
Supplier:
MURATA
Matchcode:
INDC0,082U0402
Rutronik No.:
IND15915
Unit Pack:
10000
MOQ:
10000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 0,082 µH
- Mounting
- SMD
- Design size
- 0402 Inch
- Current rated
- 200 mA
- Tolerance
- 5 %
- Technology
- MULTILAYER
- R(DC)max.
- 1,6 Ohm
- Test frequency
- 100 MHz
- Design
- CERAMIC
- Enclosure type
- UNSHIELDED
- Length
- 1 mm
- Width
- 0,5 mm
- Height
- 0,5 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 600 MHz
- Quality
- 8
- Weight
- 0,001 g
- Series
- LQG15HN
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.