LFB217G35CFHE826


image shown is a representation only
Description:
LFB2H 7,24GHZ +/-500MHz
Supplier:
MURATA
Matchcode:
FILC7240M
Rutronik No.:
PIEZO4814
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
- Centerfrequency
- 7240 MHz
- Mounting
- SMD
- Bandwidth
- 1000 kHz
- Length
- 2,5 mm
- Width
- 1,25 mm
- Height
- 0,7 mm
- Impedance Z
- 50 Ohm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.