LFB182G45BG2D280


image shown is a representation only
Description:
LFB18 2,45GHz CeramicFilter
Supplier:
MURATA
Matchcode:
FILC2450M
Rutronik No.:
PIEZO3933
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Centerfrequency
- 2450 MHz
- Mounting
- SMD
- Attenuation
- 1.75 dB
- Bandwidth
- 50000 kHz
- Length
- 1.6 mm
- Width
- 0.8 mm
- Height
- 0.7 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Series
- LFB18
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.