LBWA1ZZ1YL-TEMP
![MURATA MURATA](https://www.rutronik24.com/images/logos/murata_medium.png)
![No image available](https://www.rutronik24.com/pim/01W_default.png)
Description:
LBWA1ZZ1YL-TEMP(ES3)
Supplier:
MURATA
Matchcode:
Type 1YL TEMP(ES3)
Rutronik No.:
WLAN1824
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- WLAN standard
- a/b/g/n/ac
- Frequency
- 2.4 / 5 GHz
- Interface
- SDIO
- Antenna
- No
- Sensitivity
- -51 -dBm
- Transmit power
- 17 dBm
- Supply voltage
- 3.2 to 4.2 V
- Oper.temp.
- -30 to +85 °C
- Size
- 7.9 x 7.3 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 85176200000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.