LBWA1UZ1GC-901


Description:
802.11B/G/N CYW43907
Supplier:
MURATA
Matchcode:
Type 1GC
Rutronik No.:
WLAN1837
Unit Pack:
1000
MOQ:
2000
Packaging:
REEL
- WLAN standard
- a/b/g/n
- Frequency
- 2.4 / 5 GHz
- Interface
- SPI
- Antenna
- No
- Supply voltage
- 3.1 to3.63 V
- Oper.temp.
- -30 to +85 °C
- Size
- 10x10x1.2 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- 5A992
- Customs Tariff No.
- 85176200000
- Country
- Japan
- Supplier Lead time
- 38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.