LBUA5QJ2AB-828SMP
![MURATA MURATA](https://www.rutronik24.com/images/logos/murata_medium.png)
![MURATA LBUA5QJ2AB-828SMP](https://www.rutronik24.com/pim/direct/murata/medium/murata-lbua5qj2ab-828smp.jpg)
image shown is a representation only
Description:
Type 2AB UWB SAMPLE
Supplier:
MURATA
Matchcode:
TYPE 2AB
Rutronik No.:
RFMCU2189
Unit Pack:
1
MOQ:
1
package:
LGA
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 6000 MHz
- Frequency max
- 8500 MHz
- Datarate
- 2000 kbps
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- MCU Architectur
- 64 bit
- Supply Volt.min
- 3,9 V
- P(out)
- 8 dBm
- Sensitivity
- -94 dBm
- GPIO
- 1 no.
- SPI
- YES
- USB
- YES
- I²C
- YES
- Other interface
- UART
- IEEE802.15.4
- YES
- IEEE802.15.1
- NO
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 85 °C
- Supply volt.max
- 4,0 V
- Automotive
- NO
- Package
- LGA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Japan
- Supplier Lead time
- 30 weeks
Murata Type2AB module is designed as Ultra-small, high quality and lower power consumption UWB module.
Ideally suited for small, battery operated IoT devices and applications.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.