LBUA5QJ2AB-828EVB
![MURATA MURATA](https://www.rutronik24.com/images/logos/murata_medium.png)
![No image available](https://www.rutronik24.com/pim/01W_default.png)
Description:
Type 2AB UWB Eval Kit
Supplier:
MURATA
Matchcode:
TYPE 2AB EVB
Rutronik No.:
RFMCU2065
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Frequency min
- 6250 MHz
- Frequency max
- 8250 MHz
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 1024 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 2,5 V
- RAM
- 256 kB
- SPI
- YES
- USB
- NO
- I²C
- NO
- IEEE802.15.4
- NO
- IEEE802.15.1
- NO
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 85 °C
- Supply volt.max
- 3,6 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Japan
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.