LBUA5QJ2AB-828
![MURATA MURATA](https://www.rutronik24.com/images/logos/murata_medium.png)
![MURATA LBUA5QJ2AB-828](https://www.rutronik24.com/pim/direct/murata/medium/murata-lbua5qj2ab-828.jpg)
image shown is a representation only
Description:
Type AB UWB
Supplier:
MURATA
Matchcode:
TYPE 2AB
Rutronik No.:
RFMCU2033
Unit Pack:
1000
MOQ:
2000
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 6250 MHz
- Frequency max
- 8250 MHz
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 1024 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 2,5 V
- RAM
- 256 kB
- SPI
- YES
- USB
- NO
- I²C
- NO
- IEEE802.15.4
- NO
- IEEE802.15.1
- NO
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 85 °C
- Supply volt.max
- 3,6 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- Supplier Lead time
- 30 weeks
Murata Type2AB module is designed as Ultra-small, high quality and lower power consumption UWB module.
Ideally suited for small, battery operated IoT devices and applications.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.