LBUA2ZZ2DK-EVK


Description:
TYPE 2DK UWB EVK
Supplier:
MURATA
Matchcode:
LBUA2ZZ2DK-EVK
Rutronik No.:
RFMCU1941
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Frequency min
- 6250 MHz
- Frequency max
- 8250 MHz
- Oper.temp.min.
- -30 °C
- Memory
- FLASH
- Memory size
- 640 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1.9 V
- RAM
- 152 kB
- SPI
- YES
- USB
- YES
- I²C
- NO
- IEEE802.15.4
- NO
- IEEE802.15.1
- NO
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 85 °C
- Supply volt.max
- 3.6 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.