LBUA0VG2BP-SMP
![MURATA MURATA](https://www.rutronik24.com/images/logos/murata_medium.png)
![MURATA LBUA0VG2BP-SMP](https://www.rutronik24.com/pim/direct/murata/medium/murata-lbua0vg2bp-smp.jpg)
image shown is a representation only
Description:
TYPE 2BP UWB Sample
Supplier:
MURATA
Matchcode:
TYPE 2BP SMP
Rutronik No.:
RFMCU1942
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 6250 MHz
- Frequency max
- 8250 MHz
- Oper.temp.min.
- -30 °C
- Memory
- ROM
- Memory size
- 128 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1,71 V
- RAM
- 128 kB
- SPI
- YES
- USB
- NO
- I²C
- NO
- IEEE802.15.4
- NO
- IEEE802.15.1
- NO
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 85 °C
- Supply volt.max
- 1,98 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- Supplier Lead time
- 16 weeks
Murata Type2BP is the ultra small UWB module which includes NXP's SR150 UWB chipset, clock, filters and peripheral components.
Ideally suited for general IoT devices including battery operated devices.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.