LBEU5ZZ1WL-857


image shown is a representation only
Description:
LLoRa + WiFi + BT + GNSS Module Type 1WL
Supplier:
MURATA
Matchcode:
Type 1WL 857
Rutronik No.:
RFMCU2190
Unit Pack:
1000
MOQ:
2000
package:
metal case
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 863 MHz
- Frequency max
- 928 MHz
- Memory
- FLASH
- MCU Architectur
- 32 bit
- SPI
- YES
- USB
- YES
- I²C
- YES
- Modulation
- FSK, LoRa
- IEEE802.15.4
- NO
- IEEE802.15.1
- NO
- Wireless
- TRANSMITTE
- Oper.temp.max
- 85 °C
- Supply volt.max
- 3.6 V
- Automotive
- NO
- Package
- metal case
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- Supplier Lead time
- 54 weeks
This specification is applied to Geolocation module for LoRa, Wi-Fi, BT, and GNSS.
- Interface : USB/UART/SPI/I2C
- Chipset : Semtech LR1110 for LoRa, Wi-Fi, and GNSS
STMicro STM32WB55 for MCU and BT
- Module Size : 17.50 x 17.00 x 2.15(MAX) mm
- Weight : 1130 mg
- Structure : Metal case+PCB (Lead Free Module)
- RoHS : This component can meet with RoHS compliance.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.