LBEE5ZZ1XL-774


Description:
802.11A/B/G/N/AC/AX 2x2 +BR/EDR/LE 5.3
Supplier:
MURATA
Matchcode:
Type 1XL
Rutronik No.:
WLAN1880
Unit Pack:
500
MOQ:
500
package:
METAL CAN
Packaging:
REEL
- WLAN standard
- AX
- Frequency
- 2.4 / 5 GHz
- Interface
- SDIO, UART
- Antenna
- No
- Sensitivity
- -91 -dBm
- Supply voltage
- 1.8 - 3.3 V
- Oper.temp.
- -40 TO +60 °C
- Size
- 19.1X16.5 mm
- Automotive
- NO
- Package
- METAL CAN
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- 5A992
- Customs Tariff No.
- 85176200000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.