LBEE5XV2EA-802


image shown is a representation only
Description:
WIFI 6E + BR/EDR/LE 5.3 CYW55573 BASED
Supplier:
MURATA
Matchcode:
TYPE 2EA
Rutronik No.:
WLAN1927
Unit Pack:
1000
MOQ:
2000
package:
SMD
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- WLAN standard
- AX
- Frequency
- 2.4 / 5 /6 GHz
- Interface
- SDIO, UART
- Supply voltage
- 3 TO 4.8 V
- Oper.temp.
- -40 TO +85 °C
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- 5A992
- Customs Tariff No.
- 85176200000
- Country
- China
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.