LBEE5WV2GF-SMP


Description:
802.11A/B/G/N/AC+BR/EDR/LE5.4 MOD SAMPLE
Supplier:
MURATA
Matchcode:
TYPE 2GF SAMPLE
Rutronik No.:
WLAN1920
Unit Pack:
100
MOQ:
1
package:
SMD
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- WLAN standard
- AX
- Frequency
- 2.4 / 5 GHz
- Antenna
- No
- Supply voltage
- 3.6 V
- Oper.temp.
- -20 TO +70 °C
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- 5A992
- Customs Tariff No.
- 85176200000
- Country
- Japan
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.