LBEE5QD1ZM-572


Description:
802.11a/b/g/n/ac+BT5.1 88W8987
Supplier:
MURATA
Matchcode:
Type 1ZM
Rutronik No.:
WLAN1795
Unit Pack:
1
MOQ:
2000
package:
MODULE
Packaging:
REEL
- WLAN standard
- a/b/g/n/ac
- Frequency
- 2.4/5 GHz
- Interface
- SDIO, UART
- Antenna
- EXTERNAL
- Sensitivity
- 89 -dBm
- Transmit power
- 17 dBm
- Supply voltage
- 2.7 to 5.5 V
- Oper.temp.
- -30 to +85 °C
- Size
- 10.2x9.3x1 mm
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.