LBEE5PK2AE-564
![No image available](https://www.rutronik24.com/pim/01W_default.png)
Supplier: MURATA
Matchcode: TYPE 2AE
Rutronik No.: WLAN1821
Unit Pack: 1000
MOQ: 2000
package: LGA
Packaging: REEL
Parameter
- WLAN standard
- a/b/g/n/ac
- Frequency
- 2.4 / 5 GHz
- Interface
- SDIO
- Antenna
- No
- Sensitivity
- -51 -dBm
- Transmit power
- 19.5 dBm
- Supply voltage
- 3.2 to 4.2 V
- Oper.temp.
- -40 TO +85 °C
- Size
- 8.0 X 7.8 mm
- Automotive
- NO
- Package
- LGA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- 5A992
- Customs Tariff No.
- 85176200000
- Country
- China
- Supplier Lead time
- 54 weeks