LBEE5KL1YN-814


Description:
802.11B/G/N+BLE5.2 CYW43439
Supplier:
MURATA
Matchcode:
TYPE 1YN LBEE5KL1YN
Rutronik No.:
WLAN1832
Unit Pack:
1000
MOQ:
2000
package:
LGA
Packaging:
REEL
- WLAN standard
- B/G/N
- Frequency
- 2.4 / 5 GHz
- Interface
- SDIO
- Antenna
- No
- Sensitivity
- -51 -dBm
- Transmit power
- 17 dBm
- Supply voltage
- 3.2 to 4.2 V
- Oper.temp.
- -30 TO +70 °C
- Size
- 6.95 X 5.1 mm
- Automotive
- NO
- Package
- LGA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.