LBEE5CJ1XK-SMP


Description:
802.11B/G/N+BLE5.2 NXP IW416
Supplier:
MURATA
Matchcode:
TYPE 1XK
Rutronik No.:
WLAN1864
Unit Pack:
1
MOQ:
1
package:
LGA
Packaging:
INDIVIDUAL
- WLAN standard
- B/G/N
- Frequency
- 2.4 / 5 GHz
- Interface
- SDIO, UART
- Antenna
- No
- Sensitivity
- -54 -dBm
- Transmit power
- 17 dBm
- Supply voltage
- 1.8 TO 3.3 V
- Oper.temp.
- -40 TO +85 °C
- Size
- 9.1 X 8.3 mm
- Automotive
- NO
- Package
- LGA
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 85176200000
- Country
- China
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.