LBDA5PL2EL-SMP


Description:
802.11A/B/G/N/AC/AX+BR/EDR/LE 5.2
Supplier:
MURATA
Matchcode:
Type 2EL
Rutronik No.:
WLAN1876
Unit Pack:
1
MOQ:
2000
package:
LGA
Packaging:
REEL
- WLAN standard
- AX
- Frequency
- 2.4 / 5 GHz
- Interface
- SDIO, UART
- Antenna
- No
- Transmit power
- 19.5 dBm
- Oper.temp.
- -40 TO +85 °C
- Size
- 7.7 X 8.8 mm
- Automotive
- NO
- Package
- LGA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- 5A992
- Customs Tariff No.
- 85176200000
- Country
- China
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.