LBCA1HN2EG-SMP
![MURATA MURATA](https://www.rutronik24.com/images/logos/murata_medium.png)
![MURATA LBCA1HN2EG-SMP](https://www.rutronik24.com/pim/direct/murata/medium/murata-lbca1hn2eg-smp.jpg)
image shown is a representation only
Description:
BLE 5.2 MODULE ONSEMI RSL 15
Supplier:
MURATA
Matchcode:
Type 2EG
Rutronik No.:
RFMCU2186
Unit Pack:
1
MOQ:
1
package:
LGA
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 225 MHz
- Frequency max
- 275 MHz
- Datarate
- 1000 kbps
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- Memory size
- 512 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 3,6 V
- P(out)
- 6 dBm
- Sensitivity
- -96 dBm
- RAM
- 64 kB
- GPIO
- 15 no.
- SPI
- YES
- USB
- NO
- I²C
- NO
- Other interface
- UART
- IEEE802.15.4
- NO
- IEEE802.15.1
- NO
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 85 °C
- Supply volt.max
- 3,6 V
- Automotive
- NO
- Package
- LGA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- United States
- Supplier Lead time
- 34 weeks
Type 2EG is an ultra-low power, ultra-small, and secure Bluetooth Low Energy 5.2 wireless module for connected IoT edge devices in industrial and medical applications.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.