LBCA1HN2EG-EVK
![MURATA MURATA](https://www.rutronik24.com/images/logos/murata_medium.png)
![MURATA LBCA1HN2EG-EVK](https://www.rutronik24.com/pim/direct/murata/medium/murata-lbca1hn2eg-evk.jpg)
image shown is a representation only
Description:
BLE 5.2 MODULE ONSEMI RSL 15 EVK
Supplier:
MURATA
Matchcode:
TYPE 2EG EVK
Rutronik No.:
RFMCU2195
Unit Pack:
1
MOQ:
1
package:
Eval Board
Packaging:
INDIVIDUAL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Oper.temp.min.
- -40 °C
- Memory
- FLASH
- MCU Architectur
- 64 bit
- P(out)
- 6 dBm
- Sensitivity
- -96 dBm
- RAM
- 64 kB
- SPI
- YES
- USB
- NO
- I²C
- YES
- IEEE802.15.4
- NO
- IEEE802.15.1
- NO
- Wireless
- RECEIVER
- Oper.temp.max
- 85 °C
- Automotive
- NO
- Package
- Eval Board
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- United States
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.