LBAD0XX1SC-151


image shown is a representation only
Description:
CELLULAR IOT LTE CAT M1/NB MODEM MODULE
Supplier:
MURATA
Matchcode:
TYPE 1SC-151
Rutronik No.:
GSM2377
Unit Pack:
1000
MOQ:
2000
package:
LGA
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 699-960 MHz
- Int.Sim Card ho
- N Y/N
- Operat.Temp.
- -40 / +85 C°
- Edge
- N Y/N
- Length
- 11.4 mm
- Width
- 11.1 mm
- Height
- 1.5 mm
- Weight
- 0.45 g
- Supply Voltage
- 1,7-1,9 V
- TCP/IP Stack
- Y Y/N
- Automotive
- NO
- Package
- LGA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.