LBAA0XV2GT-001


image shown is a representation only
Description:
MULTI-BAND LORA MODULE
Supplier:
MURATA
Matchcode:
TYPE 2GT
Rutronik No.:
RFMCU2331
Unit Pack:
1000
MOQ:
2000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 860 MHz
- Frequency max
- 930 MHz
- Oper.temp.min.
- -40 °C
- Memory
- ROM
- MCU Architectur
- 8 bit
- Supply Volt.min
- 1,8 V
- P(out)
- 6 dBm
- Sensitivity
- 134 dBm
- RAM
- 8 kB
- SPI
- YES
- USB
- NO
- I²C
- NO
- IEEE802.15.4
- NO
- IEEE802.15.1
- NO
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 85 °C
- Supply volt.max
- 3,6 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.