LBAA0XV2DT-158SMP

New Product

image shown is a representation only
Description:
LoRa/WiFi/GNSS MODULE 860-930MHz SAMPLE
Supplier:
MURATA
Matchcode:
TYPE 2DT SAMPLE
Rutronik No.:
RFMCU2221
Unit Pack:
1
MOQ:
1
package:
MODULE
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 860 MHz
- Frequency max
- 930 MHz
- Oper.temp.min.
- -30 °C
- Memory
- FLASH
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1.8 V
- SPI
- YES
- USB
- NO
- I²C
- NO
- IEEE802.15.4
- NO
- IEEE802.15.1
- NO
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 85 °C
- Supply volt.max
- 3.6 V
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Japan
- Supplier Lead time
- 5 weeks
The Type 2DT (LBAA0XV2DT-158) module is LoRa Edge™ solution specially designed for Asset management using LoRa technology. This module offers ultra-low power design for long battery life, superior sensitivity, and high flexibility to build low-cost Internet of Things (IoT) tracking devices for both indoor and outdoor environments.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.