LBAA0XV2DT-158
![MURATA MURATA](https://www.rutronik24.com/images/logos/murata_medium.png)
New Product
![MURATA LBAA0XV2DT-158](https://www.rutronik24.com/pim/direct/murata/medium/murata-lbaa0xv2dt-158.jpg)
image shown is a representation only
Description:
LoRa/WiFi/GNSS MODULE 860-930MHz
Supplier:
MURATA
Matchcode:
TYPE 2DT
Rutronik No.:
RFMCU2225
Unit Pack:
2000
MOQ:
2000
package:
MODULE
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 860 MHz
- Frequency max
- 930 MHz
- Oper.temp.min.
- -30 °C
- Memory
- FLASH
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1,8 V
- SPI
- YES
- USB
- NO
- I²C
- NO
- IEEE802.15.4
- NO
- IEEE802.15.1
- NO
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 85 °C
- Supply volt.max
- 3,6 V
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Japan
- Supplier Lead time
- 32 weeks
The Type 2DT (LBAA0XV2DT-158) module is LoRa Edge™ solution specially designed for Asset management using LoRa technology. This module offers ultra-low power design for long battery life, superior sensitivity, and high flexibility to build low-cost Internet of Things (IoT) tracking devices for both indoor and outdoor environments.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.