LBAA0QB1SJ-977


image shown is a representation only
Description:
LoRa Module Type 1SJ 977
Supplier:
MURATA
Matchcode:
TYPE 1SJ MODEM MODULE
Rutronik No.:
RFMCU2240
Unit Pack:
1000
MOQ:
2000
package:
MODULE
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 860 MHz
- Frequency max
- 930 MHz
- Oper.temp.min.
- -40 °C
- Memory
- ROM
- MCU Architectur
- 16 bit
- P(out)
- 21.5 dBm
- SPI
- YES
- USB
- YES
- I²C
- YES
- Other interface
- UART
- IEEE802.15.4
- NO
- IEEE802.15.1
- NO
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 85 °C
- Supply volt.max
- 3.6 V
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Japan
- Supplier Lead time
- 54 weeks
The Type 1SJ (LBAA0QB1SJ-977) module is one of the smallest LoRaWAN™ modules in the industry.
This module has a lower power consumption and higher output than previous products.
Radio Law certification has already been obtained for major regions.
Equipped US915, EU868, AS923-1/-2/-3/-4, IN865,
AU915, KR920 band modem software, this module can be operated with AT
commands.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.