LBAA0QB1SJ-686SMP


image shown is a representation only
Description:
LoRa Module Type 1SJ 860 - 930 MHz SP
Supplier:
MURATA
Matchcode:
TYPE 1SJ 686 SMP
Rutronik No.:
RFMCU1892
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Frequency min
- 860 MHz
- Frequency max
- 930 MHz
- Memory
- ROM
- MCU Architectur
- 16 bit
- SPI
- YES
- USB
- YES
- I²C
- YES
- Modulation
- FSK, OOK
- IEEE802.15.4
- NO
- IEEE802.15.1
- NO
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 85 °C
- Supply volt.max
- 3.6 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 54 weeks
The Type 1SJ (LBAA0QB1SJ) module is one of the smallest LoRaWAN™ modules in the industry.
This module has a lower power consumption and higher output than previous products.
Radio Law certification has already been obtained for major regions.
Open MCU design support is available.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.