KRM21FC71E106KFA1L


image shown is a representation only
Description:
KC 10µF 25V 10% X7S 1x0805J-L
Supplier:
MURATA
Matchcode:
KC10U0805X7S025K NORM1STACK
Rutronik No.:
KKS5554
Unit Pack:
2000
MOQ:
2000
package:
0805
Packaging:
REEL BLI
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 10µ F
- V(N)
- 25 V
- Case size
- 0805
- Pitch
- J-LEAD mm
- Dielectric
- X7S
- Style
- SMD
- Tolerance
- 10%
- Design / type
- 1x0805
- Automotive
- NO
- Packaging
- REEL BLI
- Notes
- HORIZONTAL
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- COMMERCIAL
- Length
- 2.2 mm
- Diameter/width
- 1.25 mm
- Height
- 1.9 mm
- Termination
- NISN
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 4 mm
- RoHS Status
- RoHS-conform
- Package
- 0805
- Bendingstrength
- 5 mm
- Product status
- PRODUCTION
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.