KCM55WR7YA336MH01K


image shown is a representation only
Description:
KC 33µF 35V 20%X7R 2x2220J AECQ
Supplier:
MURATA
Matchcode:
KC33U2220X7R035MAECQ2STACK
Rutronik No.:
KKK22426
Unit Pack:
500
MOQ:
500
package:
2220
Packaging:
REEL BLI
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 33µ F
- V(N)
- 35 V
- Case size
- 2220
- Pitch
- J-LEAD mm
- Dielectric
- X7R
- Style
- SMD
- Tolerance
- 20%
- Design / type
- 2x2220
- Automotive
- AEC-Q(200)
- Packaging
- REEL BLI
- Notes
- HORIZONTAL
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- AUTOMOTIVE
- Length
- 6.1 mm
- Diameter/width
- 5.3 mm
- Height
- 6.4 mm
- Termination
- NISN
- Tape type
- 13 inch
- Tape width
- 12 mm
- Tape pitch
- 8 mm
- RoHS Status
- RoHS-conform
- Package
- 2220
- Bendingstrength
- 5 mm
- Product status
- NRND
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.