IRA-S220ST01A01


image shown is a representation only
Description:
PYROELECTRICAL IR-SENSOR
Supplier:
MURATA
Matchcode:
IRA-S220ST01A01
Rutronik No.:
ICINOS1543
Unit Pack:
100
MOQ:
100
package:
TO-5
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- Analog
- Vcc(min)
- 2 V
- Vcc(max)
- 15 V
- Top(max)
- 70 °C
- Top(min)
- -40 °C
- Mounting
- THT
- Automotive
- NO
- Package
- TO-5
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.