GRM1887U1H912JA01D


image shown is a representation only
Description:
KC 9,1nF 0603 5% 50V N750
Supplier:
MURATA
Matchcode:
KC9,1N0603N75050J NORM
Rutronik No.:
KKK30762
Unit Pack:
4000
MOQ:
12000
package:
0603
Packaging:
REEL PAP
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 9,1n F
- V(N)
- 50 V
- Case size
- 0603
- Tolerance
- 5%
- Dielectric
- N750
- Product status
- PRODUCTION
- Design / type
- STANDARD
- Purpose of use
- COMMERCIAL
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Bendingstrength
- 1 mm
- Termination
- NISN
- Length
- 1,6 mm
- Diameter/width
- 0,8 mm
- Height
- 0,8 mm
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 4 mm
- Packaging
- REEL PAP
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Package
- 0603
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Japan
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.